Cart

ANT2525B00DT1575S

YAGEO

GPS Patch ant. 25x25x4mm PIN
Supplier: Yageo
Matchcode: ANT2525B00DT1575S
Rutronik No.: WIREAC1869
Unit Pack: 40
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.128 $
1,128.00 $

Prices

1,000 1.128 $
3,000 1.0269 $

Parameter

Antenna type
PATCH
Standard
GPS
Frequency
1,580 G Hz
Impedance
50 Ohm
Size
25 mm
Packaging
TRAY
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?