Cart

ANT2525B001T1621S

YAGEO

Iridum patch antenna 25x25mm
Supplier: Yageo
Matchcode: ANT2525B001T1621S
Rutronik No.: WIREAC1870
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
2.80 $
1,400.00 $

Prices

500 2.80 $
1,000 2.71 $
1,500 2.61 $
2,000 2.31 $

Parameter

Antenna type
PATCH
Standard
IRIDIUM
Frequency
1,621 G Hz
Impedance
50 Ohm
Size
25 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?