Cart

ANT1818B00BR1516S

YAGEO

GPS/Glonass patch ant.18x18 SMD
Supplier: Yageo
Matchcode: ANT1818B00BR1516S
Rutronik No.: WIREAC2031
Unit Pack: 400
MOQ: 1200
Packaging: REEL
On request
1.34 $
1,608.00 $

Prices

1,200 1.34 $
3,200 1.21 $

Parameter

Antenna type
PATCH
Standard
GPS/GLONAS
Frequency
1,58-1,61G Hz
Impedance
50 Ohm
Size
18 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?