Cart

ANT1608LL14R2400A

YAGEO

Ceramic ant. 2,4/2,5GHz 1.6x0.8
Supplier: Yageo
Matchcode: ANT1608LL14R2400A
Rutronik No.: WIREAC2146
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0975 $
390.00 $

Parameter

Antenna type
CERAMIC
Standard
ISM/WiFi
Frequency
2,4-2,5 G Hz
Impedance
50 Ohm
Size
16.8 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?