Cart

ANT1212B00BT1575S

YAGEO

GPS Patch ant. SMD 12x12x4
Supplier: Yageo
Matchcode: ANT1212B00BT1575S
Rutronik No.: WIREAC1929
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.39 $
1.39 $

Prices

1 1.39 $
3,000 1.26 $

Parameter

Antenna type
PATCH
Standard
GPS
Frequency
1575,42 M Hz
Impedance
50 Ohm
Size
12 mm
Packaging
TRAY
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?