Cart

ANT1204LL20R0433A

YAGEO

Ceramic ant. 434MHz 12x4mm
Supplier: Yageo
Matchcode: ANT1204LL20R0433A
Rutronik No.: WIREAC1304
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.142 $
1,142.00 $

Prices

1,000 1.142 $
3,000 1.0396 $

Parameter

Antenna type
CERAMIC
Standard
ISM
Frequency
433 M Hz
Impedance
50 Ohm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?