Cart

AF122-JR-0747KL

YAGEO

CN0404R2 47K 5% 0,063W CONVEX
Supplier: Yageo
Matchcode: CN0404R247K5%
Rutronik No.: WWN4891
Unit Pack: 10000
MOQ: 10000
package: 0404
Packaging: REEL
In Stock
0.0098 $
98.00 $

Prices

10,000 0.0098 $
20,000 0.0097 $
40,000 0.0096 $
50,000 0.0095 $

Parameter

Resistor value
47K Ω
Package
0404
Res.tolerance
5 %
No.resistors
2
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
4
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
Technology
ANTISULFUR
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?