Cart

AF0603FR-0768KL

YAGEO

AS0603 68K 1% 0,1W ANTISULFUR
Supplier: Yageo
Matchcode: RC060368K1%
Rutronik No.: WRC51605
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0055 $
27.50 $

Prices

5,000 0.0055 $
50,000 0.0042 $
100,000 0.0034 $
250,000 0.0031 $

Parameter

Resistor value
68K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
75 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?