Cart

AF0603FR-0724KL

YAGEO

RC0603 24,0K 1% 0,1W ANTI SULF
Supplier: Yageo
Matchcode: RC060324,0K1%
Rutronik No.: WRC53609
Unit Pack: 5000
MOQ: 25000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0053 $
132.50 $

Prices

25,000 0.0053 $
50,000 0.0041 $
100,000 0.0032 $
250,000 0.003 $

Parameter

Resistor value
24K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
75 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?