Cart

AF0603FR-071KL

YAGEO

AS0603 1K 1% 0,1W ANTISULFUR
Supplier: Yageo
Matchcode: RC06031K1%
Rutronik No.: WSR1401
Unit Pack: 5000
MOQ: 25000
package: 0603
Packaging: REEL
On request
0.0025 $
62.50 $

Prices

25,000 0.0025 $
150,000 0.0024 $

Parameter

Resistor value
1K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
75 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?