Cart

AF0402FR-0762KL

YAGEO

RC0402 62,0K 1% ANTI SULF
Supplier: Yageo
Matchcode: RC040262,0K1%
Rutronik No.: WRC55716
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0053 $
53.00 $

Prices

10,000 0.0053 $
50,000 0.0041 $
100,000 0.0032 $
250,000 0.003 $

Parameter

Resistor value
62K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.063 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
NO
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?