Cart

AC2010JK-071K1L

YAGEO

AC2010 1,1K 5% 0,75W AUTOMO
Supplier: Yageo
Matchcode: RC20101,1K5%
Rutronik No.: WRC51850
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0148 $
59.20 $

Prices

4,000 0.0148 $
52,000 0.0145 $
Article with this quantity is not orderable.

Parameter

Resistor value
1,1K Ω
Package
2010
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?