Cart

AC2010FK-07330RL

YAGEO

AC2010 330R 1% 0,75W AUTOMO
Supplier: Yageo
Matchcode: RC2010330R1%
Rutronik No.: WRC54200
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.01847 $
73.88 $

Prices

4,000 0.01847 $
52,000 0.01796 $

Parameter

Resistor value
330 Ω
Package
2010
Res.tolerance
1 %
Power rating
0.75 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?