AC1210FR-077K5L
image shown is a representation only
AC1210 7,5K 1% 0,5W AUTOMO
Supplier: YAGEO
Matchcode: RC12107,5K1%
Rutronik No.: WRC57119
Unit Pack: 5000
MOQ: 25000
package: 1210
Packaging: REEL
Parameter
- Resistor value
- 7,5K Ω
- Package
- 1210
- Res.tolerance
- 1 %
- Power rating
- 0.5 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- AUTOGRADE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks