Cart

AC1206KKX7R0BB104

YAGEO AC1206KKX7R0BB104

image shown is a representation only

YAGEO

KC 100nF 1206 10% 100V X7R AECQ
Supplier: Yageo
Matchcode: KC100N1206X7R100KAECQ
Rutronik No.: KKK23313
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0865 $
259.50 $

Prices

3,000 0.0865 $
6,000 0.0773 $
30,000 0.0704 $
75,000 0.0674 $

Parameter

C(N)
100n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
2 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?