Cart

AC1206JR-7W68RL

YAGEO

AC1206 68R 5% 0,5W AUTOMO
Supplier: Yageo
Matchcode: RC120668R5%
Rutronik No.: WRC55422
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0113 $
282.50 $

Prices

25,000 0.0113 $
50,000 0.0088 $
100,000 0.007 $

Parameter

Resistor value
68 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
A-HIGHPOW
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?