Cart

AC1206FR-105K11L

YAGEO AC1206FR-105K11L

image shown is a representation only

YAGEO

AC1206 5,11K 1% 0,25W AUTOMO
Supplier: YAGEO
Matchcode: RC12065,11K1%
Rutronik No.: WRC57835
Unit Pack: 10000
MOQ: 50000
package: 1206
Packaging: REEL
Find Alternatives
Find Alternatives

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.0069 $
345.00 $

Prices

50,000 0.0069 $
150,000 0.0068 $
350,000 0.0067 $

Parameter

Resistor value
5,11K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
RoHS Status
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?