Cart

AC1206FR-103R3L

YAGEO

AC1206 3,3R 1% 0,25W AUTOMO
Supplier: Yageo
Matchcode: RC12063,3R1%
Rutronik No.: WRC57716
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.0215 $
215.00 $

Prices

10,000 0.0215 $
50,000 0.0166 $
100,000 0.0132 $
250,000 0.012 $

Parameter

Resistor value
3.3 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?