Cart

AC1206FR-071K24L

YAGEO

AC1206 1,24K 1% 0,25W AUTOMO
Supplier: Yageo
Matchcode: RC12061,24K1%
Rutronik No.: WRC52319
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0113 $
56.50 $

Prices

5,000 0.0113 $
50,000 0.0087 $
100,000 0.0069 $
250,000 0.0063 $

Parameter

Resistor value
1,24K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?