Cart

AC1206FR-07162RL

YAGEO

AC1206 162R 1% 0,25W AUTOMO
Supplier: Yageo
Matchcode: RC1206162R1%
Rutronik No.: WRC57997
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
On request Allocation
0.0227 $
567.50 $

Prices

25,000 0.0227 $
50,000 0.0176 $
100,000 0.0139 $
250,000 0.0127 $

Parameter

Resistor value
162 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?