Cart

AC1206FR-07160RL

YAGEO

AC1206 160R 1% 0,25W AUTOMO
Supplier: Yageo
Matchcode: RC1206160R1%
Rutronik No.: WRC51557
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0068 $
34.00 $

Prices

5,000 0.0068 $
10,000 0.0055 $
20,000 0.0053 $
25,000 0.0052 $
100,000 0.0051 $

Parameter

Resistor value
160 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?