Cart

AC0805KRX7R9BB103

YAGEO AC0805KRX7R9BB103

image shown is a representation only

YAGEO

KC 10nF 0805 10% 50V X7R AECQ
Supplier: Yageo
Matchcode: KC10N0805X7R050KAECQ
Rutronik No.: KKS5103
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0349 $
139.60 $

Prices

4,000 0.0349 $
12,000 0.0311 $
52,000 0.0284 $
152,000 0.0272 $

Parameter

C(N)
10n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?