Cart

AC0805FR-0782KL

YAGEO

AC0805 82K 1% 0,125W AUTOMO
Supplier: Yageo
Matchcode: RC080582K1%
Rutronik No.: WRC52110
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0034 $
85.00 $

Prices

25,000 0.0034 $
50,000 0.0026 $
100,000 0.0021 $
250,000 0.0019 $
Article with this quantity is not orderable.

Parameter

Resistor value
82K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?