Cart

AC0805FR-07324RL

YAGEO

AC0805 324R 1% 0,125W AUTOMO
Supplier: Yageo
Matchcode: RC0805324R1%
Rutronik No.: WRC52746
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0029 $
72.50 $

Prices

25,000 0.0029 $
50,000 0.0022 $
100,000 0.0018 $
250,000 0.0016 $

Parameter

Resistor value
324 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?