Cart

AC0603KRX7R9BB471

YAGEO AC0603KRX7R9BB471

image shown is a representation only

YAGEO

KC 470pF 0603 10% 50V X7R AECQ
Supplier: Yageo
Matchcode: KC470P0603X7R050KAECQ
Rutronik No.: KKK23704
Unit Pack: 4000
MOQ: 20000
package: 0603
Packaging: REEL PAP
On request
Obsolete Part
Supplier Last Time Buy: 02/15/2019
0.0114 $
228.00 $

Prices

20,000 0.0114 $
40,000 0.0102 $
200,000 0.0093 $

Parameter

C(N)
470p F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Bendingstrength
2 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?