Cart

AC0603JRNPO9BN100

YAGEO AC0603JRNPO9BN100

image shown is a representation only

YAGEO

KC 10pF 0603 5% 50V NP0 AECQ
Supplier: Yageo
Matchcode: KC10P0603NP0050JAECQ
Rutronik No.: KKK23290
Unit Pack: 4000
MOQ: 32000
package: 0603
Packaging: REEL PAP
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0185 $
592.00 $

Prices

32,000 0.0185 $
100,000 0.0168 $

Parameter

C(N)
10p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Bendingstrength
3 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?