Cart

AC0603JR-100RL

YAGEO

AC0603 0R I=1A AUTOMO
Supplier: Yageo
Matchcode: RC06030R
Rutronik No.: WRC53244
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.003 $
30.00 $

Prices

10,000 0.003 $
50,000 0.0023 $
100,000 0.0018 $
250,000 0.0016 $

Parameter

Resistor value
0 Ω
Package
0603
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Value Range
JUMPER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?