Cart

AC0603FR-13100KL

YAGEO

AC0603 100K 1% 0,1W AUTOMO
Supplier: Yageo
Matchcode: RC0603100K1%
Rutronik No.: WRC55356
Unit Pack: 20000
MOQ: 100000
package: 0603
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.001 $
100.00 $

Prices

100,000 0.001 $
240,000 0.0009 $

Parameter

Resistor value
100K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?