Cart

AC0603FR-1043RL

YAGEO

AC0603 43R 1% 0,1W AUTOMO
Supplier: Yageo
Matchcode: RC060343R1%
Rutronik No.: WRC57637
Unit Pack: 10000
MOQ: 50000
package: 0603
Packaging: REEL
Topseller
On request
0.0026 $
130.00 $

Prices

50,000 0.0026 $
200,000 0.0025 $

Parameter

Resistor value
43 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?