Cart

AC0603FR-073K92L

YAGEO

AC0603 3,92K 1% 0,1W AUTOMO
Supplier: Yageo
Matchcode: RC06033,92K1%
Rutronik No.: WRC52151
Unit Pack: 5000
MOQ: 25000
package: 0603
Packaging: REEL
On request
0.0017 $
42.50 $

Parameter

Resistor value
3,92K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?