Cart

AC0603FR-0734K8L

YAGEO

AC0603 34,8K 1% 0,1W AUTOMO
Supplier: Yageo
Matchcode: RC060334,8K1%
Rutronik No.: WRC57255
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Topseller
In Stock
0.0028 $
14.00 $

Prices

5,000 0.0028 $
15,000 0.0022 $
25,000 0.0021 $
150,000 0.002 $

Parameter

Resistor value
34,8K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?