Cart

AC0402JR-101K5L

YAGEO

AC0402 1,5K 5% 0,063W AUTOMO
Supplier: Yageo
Matchcode: AC04021,5K5%
Rutronik No.: WRC57686
Unit Pack: 20000
MOQ: 50000
package: 0402
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0031 $
186.00 $

Prices

50,000 0.004 $
60,000 0.0031 $
100,000 0.0025 $
260,000 0.0022 $

Parameter

Resistor value
1,5K Ω
Package
0402
Res.tolerance
5 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?