Cart

AC0402JR-076K2L

YAGEO

AC0402 6,2K 5% 0,063W AUTOMO
Supplier: Yageo
Matchcode: RC04026,2K5%
Rutronik No.: WRC56467
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0031 $
155.00 $

Prices

50,000 0.0031 $
100,000 0.0025 $
250,000 0.0022 $

Parameter

Resistor value
6,2K Ω
Package
0402
Res.tolerance
5 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?