Cart

AC0402FR-07240KL

YAGEO

AC0402 240K 1% 0,063W AUTOMO
Supplier: Yageo
Matchcode: RC0402240K1%
Rutronik No.: WRC55394
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Topseller
Soon available
0.0016 $
16.00 $

Prices

10,000 0.0016 $
30,000 0.0013 $
50,000 0.0012 $

Parameter

Resistor value
240K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?