Cart

AC0402CRNPO9BN1R2

YAGEO AC0402CRNPO9BN1R2

image shown is a representation only

YAGEO

KC 1,2pF0402 0,25pF50V NP0 AECQ
Supplier: Yageo
Matchcode: KC1,2P0402NP0050CAECQ
Rutronik No.: KKK23891
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0114 $
570.00 $

Prices

50,000 0.0114 $
160,000 0.0104 $
500,000 0.0099 $

Parameter

C(N)
1,2p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Bendingstrength
3 mm
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?