AC0201FR-074K3L
image shown is a representation only
AC0201 4,3K 1% 0,05W AUTOMO
Supplier: YAGEO
Matchcode: RC02014,3K1%
Rutronik No.: WRC57486
Unit Pack: 10000
MOQ: 50000
package: 0201
Packaging: REEL
Parameter
- Resistor value
- 4,3K Ω
- Package
- 0201
- Res.tolerance
- 1 %
- Power rating
- 0.05 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 25 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- AUTOGRADE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 24 weeks