Cart

CA0612ZRY5V8BB104

YAGEO CA0612ZRY5V8BB104

image shown is a representation only

YAGEO

KN 100nF 0612 -20+80%25V Y5V4xC
Supplier: Yageo
Matchcode: KN100N0612Y5V025Z NORM
Rutronik No.: KKK17783
Unit Pack: 4000
MOQ: 4000
package: 0612
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
Soon available
0.0835 $
334.00 $

Prices

4,000 0.0835 $
24,000 0.0762 $
80,000 0.0728 $

Parameter

C(N)
100n F
V(N)
25 V
Case size
0612
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
4XC
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.9 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?