Cart

CC1808JKNPOEBN220

YAGEO CC1808JKNPOEBN220

image shown is a representation only

YAGEO

KC 22pF 1808 5% 3000V NP0
Supplier: Yageo
Matchcode: KC22P1808NP03K0J NORM
Rutronik No.: KKS1853
Unit Pack: 2000
MOQ: 2000
package: 1808
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1837 $
367.40 $

Prices

2,000 0.1837 $
10,000 0.1675 $
30,000 0.1601 $

Parameter

C(N)
22p F
V(N)
3000 V
Case size
1808
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
2 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1808
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?