Cart

CC1812KKX7RDBB103

YAGEO CC1812KKX7RDBB103

image shown is a representation only

YAGEO

KC 10nF 1812 10% 2000V X7R
Supplier: Yageo
Matchcode: KC10N1812X7R2K0K NORM
Rutronik No.: KKK16514
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/31/2018
0.269 $
269.00 $

Prices

1,000 0.269 $
4,000 0.2453 $
16,000 0.2346 $

Parameter

C(N)
10n F
V(N)
2000 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?