Cart

CC1808KKX7RDBB681

YAGEO CC1808KKX7RDBB681

image shown is a representation only

YAGEO

KC 680pF 1808 10% 2000V X7R
Supplier: Yageo
Matchcode: KC680P1808X7R2K0K NORM
Rutronik No.: KKS3231
Unit Pack: 2000
MOQ: 6000
package: 1808
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1201 $
720.60 $

Prices

6,000 0.1201 $
16,000 0.1096 $
50,000 0.1048 $

Parameter

C(N)
680p F
V(N)
2000 V
Case size
1808
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
2 mm
Height
1.35 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1808
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?