Cart

CC0603ZRY5V8BB224

YAGEO CC0603ZRY5V8BB224

image shown is a representation only

YAGEO

KC 220nF 0603 -20+80% 25V Y5V
Supplier: Yageo
Matchcode: KC220N0603Y5V025Z NORM
Rutronik No.: KKK19161
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
On request
0.0094 $
37.60 $

Prices

4,000 0.0094 $
8,000 0.0084 $
12,000 0.0073 $
60,000 0.0066 $
300,000 0.006 $

Parameter

C(N)
220n F
V(N)
25 V
Case size
0603
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?