Cart

CC0603BPNPO9BN3R9

YAGEO CC0603BPNPO9BN3R9

image shown is a representation only

YAGEO

KC 3,9pF 0603 0,10pF 50V NP0
Supplier: Yageo
Matchcode: KC3,9P0603NP0050B NORM
Rutronik No.: KKK20423
Unit Pack: 15000
MOQ: 30000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0065 $
195.00 $

Prices

30,000 0.0065 $
60,000 0.0058 $
300,000 0.0053 $
1,200,000 0.0051 $

Parameter

C(N)
3,9p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?