Cart

CC0603BPNPO9BN1R8

YAGEO CC0603BPNPO9BN1R8

image shown is a representation only

YAGEO

KC 1,8pF 0603 0,10pF 50V NP0
Supplier: Yageo
Matchcode: KC1,8P0603NP0050B NORM
Rutronik No.: KKK16714
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.0129 $
193.50 $

Prices

15,000 0.0129 $
45,000 0.0116 $
210,000 0.0105 $
600,000 0.0101 $

Parameter

C(N)
1,8p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?