Cart

CC1206JRNPO9BN152

YAGEO CC1206JRNPO9BN152

image shown is a representation only

YAGEO

KC 1,5nF 1206 5% 50V NP0
Supplier: Yageo
Matchcode: KC1,5N1206NP0050J NORM
Rutronik No.: KKK18501
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.057 $
228.00 $

Prices

4,000 0.057 $
12,000 0.0509 $
52,000 0.0464 $
152,000 0.0444 $

Parameter

C(N)
1,5n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?