Cart

CC0402ZRY5V7BB104

YAGEO CC0402ZRY5V7BB104

image shown is a representation only

YAGEO

KC 100nF 0402 -20+80% 16V Y5V
Supplier: Yageo
Matchcode: KC100N0402Y5V016Z NORM
Rutronik No.: KKK14059
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0031 $
31.00 $

Prices

10,000 0.0031 $
20,000 0.0027 $
40,000 0.0024 $
200,000 0.0021 $
1,000,000 0.002 $

Parameter

C(N)
100n F
V(N)
16 V
Case size
0402
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?