Cart

CC1206KRX7R9BB153

YAGEO CC1206KRX7R9BB153

image shown is a representation only

YAGEO

KC 15nF 1206 10% 50V X7R
Supplier: Yageo
Matchcode: KC15N1206X7R050K NORM
Rutronik No.: KKK17106
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.048 $
192.00 $

Prices

4,000 0.048 $
12,000 0.0429 $
52,000 0.039 $
152,000 0.0373 $

Parameter

C(N)
15n F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?