Cart

CC0805ZRY5V9BB223

YAGEO CC0805ZRY5V9BB223

image shown is a representation only

YAGEO

KC 22nF 0805 -20+80% 50V Y5V
Supplier: Yageo
Matchcode: KC22N0805Y5V050Z NORM
Rutronik No.: KKK19218
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.01 $
40.00 $

Prices

4,000 0.01 $
8,000 0.0087 $
40,000 0.0078 $
200,000 0.0071 $

Parameter

C(N)
22n F
V(N)
50 V
Case size
0805
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?