Cart

CC1210KKX5R8BB106

YAGEO CC1210KKX5R8BB106

image shown is a representation only

YAGEO

KC 10µF 1210 10% 25V X5R
Supplier: Yageo
Matchcode: KC10U1210X5R025K NORM
Rutronik No.: KKK19226
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1284 $
256.80 $

Prices

2,000 0.1284 $
4,000 0.1146 $
24,000 0.1045 $
80,000 0.0999 $

Parameter

C(N)
10µ F
V(N)
25 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.9 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?