Cart

CC1210KKX7R7BB475

YAGEO CC1210KKX7R7BB475

image shown is a representation only

YAGEO

KC 4,7µF 1210 10% 16V X7R
Supplier: Yageo
Matchcode: KC4,7U1210X7R016K NORM
Rutronik No.: KKK19227
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.1274 $
254.80 $

Prices

2,000 0.1274 $
16,000 0.1162 $
50,000 0.1111 $

Parameter

C(N)
4,7µ F
V(N)
16 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.9 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?