Cart

CC0805JKNPO0BN222

YAGEO CC0805JKNPO0BN222

image shown is a representation only

YAGEO

KC 2,2nF 0805 5% 100V NP0
Supplier: Yageo
Matchcode: KC2,2N0805NP0100J NORM
Rutronik No.: KKK15499
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.0274 $
82.20 $

Prices

3,000 0.0274 $
9,000 0.0244 $
45,000 0.0223 $
150,000 0.0213 $

Parameter

C(N)
2,2n F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?